10-25% de reduction

VishayRS02B180R0FE70Résistance simple fixée par alésage

Res Wirewound 180 Ohm 1% 3W ±20ppm/°C Silicone AXL T/R

The RS02B180R0FE70 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 180 Ohm. This durable part has a power rating of 3 W. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This device is made with wirewound technology. It has a tolerance of 1%. This product is 14.22 mm long. This part has an operating temperature of -65 to 250 °C. The RS02B180R0FE70 part has an axial termination style.

Import TariffMay apply to this part

429 pièces: Livraison en 2 jours

    Total$1.10Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1638+
      Manufacturer Lead Time:
      11 semaines
      Minimum Of :
      1
      Maximum Of:
      59
      Country Of origin:
      Méxique
         
      • Price: $1.0973
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1638+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Méxique
      • In Stock: 59 pièces
      • Price: $1.0973
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1638+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      Méxique
      • In Stock: 370 pièces
      • Price: $0.4483

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.