VishayRS010100R0FE73Résistance simple fixée par alésage
Res Wirewound 100 Ohm 1% 10W ±20ppm/°C Silicone AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.80 | |
| Automotive | No |
| PPAP | No |
| 100 | |
| 1% | |
| 10 | |
| Wirewound | |
| -65 | |
| 250 | |
| ±20 | |
| 25 to 250 | |
| No | |
| No | |
| Silicone | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 9.53 | |
| 45.21 | |
| 9 | |
| 1.02 | |
| 38.1 | |
| Through Hole |
In addition to being very cost-effective, the RS010100R0FE73 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 100 Ohm. This dependable part has a power rating of 10 W. Its temperature coefficient is ±20 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 45.21 mm long. This part has an operating temperature of -65 to 250 °C. It has a tolerance of 1%. This device utilizes wirewound technology. The RS010100R0FE73 part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

