10-25% de reduction

VishayRS0052K700FE12Résistance simple fixée par alésage

Res Wirewound 2.7K Ohm 1% 5W ±20ppm/°C Silicone AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RS0052K700FE12 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 5 W. This product has a resistance value of 2.7K Ohm. Its temperature coefficient is ±20 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RS0052K700FE12 part has an axial termination style. This device is made with wirewound technology. This part has an operating temperature of -65 to 250 °C. This product is 22.23 mm long.

Import TariffMay apply to this part

28 pièces: Livraison en 2 jours

    Total$0.35Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1650+
      Manufacturer Lead Time:
      11 semaines
      Country Of origin:
      Méxique
      • In Stock: 28 pièces
      • Price: $0.3471

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.