NichiconRPS0J820MCN1GSCondensateur en polymère d'aluminium
Cap Aluminum Polymer 82uF 6.3VDC 20%( 6.3 X 5.7mm) SMD 0.035 Ohm 2.2A 2000h 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 82uF | |
| 20% | |
| 6.3VDC | |
| 0.035 | |
| Low | |
| 2.2 | |
| 103@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 6.3 X 5.7 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 6.3 | |
| 5.7 |
Ensure your integrated circuits operate safely and are protected from unexpected voltage spikes using one of these RPS0J820MCN1GS conductive polymer aluminum solid capacitors from Nichicon. It can withstand a voltage of 6.3 VDC. It has 2 terminals. This product is 5.7 mm tall with a diameter of 6.3 mm. This conductive polymer aluminum solid capacitor has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its leakage current is 103@2Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

