10-25% de reduction
Stackpole ElectronicsRPC2512JT120RRésistance fixe à montage sur surface unique
Res Thick Film 2512 120 Ohm 5% 1.5W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.21.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 120 | |
| 5% | |
| 500 | |
| No | |
| 1.5 | |
| Thick Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| Yes | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2512 | |
| 6.35 | |
| 3.1 | |
| 0.55 | |
| 0.039448 | |
| Surface Mount |
This is a RPC2512JT120R fixed single surface-mount resistor from SEI Stackpole Electronics. This part has a power rating of 1.5 W. This product has a resistance value of 120 Ohm. This resistor is also complete with an anti-surge control valve. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device is made with thick film technology. This product is 6.35 mm long, 0.55 mm tall and 3.2 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

