50-75% de réduction
TE ConnectivityROX2SJ270RRésistance simple fixée par alésage
Res Metal Oxide 270 Ohm 5% 2W ±350ppm/°C Epoxy Resin AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 270 | |
| 5% | |
| 350 | |
| 2 | |
| Metal Oxide | |
| -55 | |
| 200 | |
| ±350 | |
| 70 to 235 | |
| No | |
| Yes | |
| Epoxy Resin | |
| Axial | |
| 2 | |
| Not Formed | |
| Ammo | |
| Cylindrical | |
| 5 | |
| 12 | |
| 0.7 | |
| 25 | |
| Through Hole |
In addition to being very cost-effective, the ROX2SJ270R fixed single through-hole resistor, developed by TE Connectivity, is very easy to solder onto any printed circuit board. This part has a power rating of 32 W. This product has a resistance value of RISC Ohm. Its temperature coefficient is Flash ppm/°C. It is reliable with a failure rate grade of 164KB. The ROX2SJ270R part has a can/i2c/spi/usb termination style. This product's terminal pitch is 1.26|3.47 mm. This device is made with delfino f2837x technology. This product is 200 mm long, 200 mm tall and 1.2|3.3 mm deep.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

