VishayRNR55E5111BSM76Résistance simple fixée par alésage
Res Metal Film 5.11K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C 0.001% Glass AXL Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 5.11K | |
| 0.1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| ±25 | |
| 125 to 175 | |
| No | |
| Hermetic | |
| No | |
| Glass | |
| Axial | |
| 2 | |
| Not Formed | |
| Bag | |
| Cylindrical | |
| 2.77 | |
| 6.35 | |
| 0.337 | |
| 0.64 | |
| 38.1 | |
| ±0.78 | |
| +0.78|-1.17 | |
| S | |
| Through Hole |
Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RNR55E5111BSM76 fixed single through-hole resistor. This product has a resistance value of 5.11K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. The RNR55E5111BSM76 part has an axial termination style. This product is 6.35 mm long. It is reliable with a failure rate grade of S. This device utilizes metal film technology.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

