10-25% de reduction
Stackpole ElectronicsRNF14FTD243RRésistance simple fixée par alésage
Res Metal Film 243 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 243 | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD243R fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 243 Ohm. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. The RNF14FTD243R part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with metal film technology. This product is 6.35 mm long.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

