Stackpole ElectronicsRNF14FTD13K7Résistance simple fixée par alésage

Res Metal Film 13.7K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R

If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD13K7 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This product has a resistance value of 13.7K Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 1%. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. The RNF14FTD13K7 part has an axial termination style. This device utilizes metal film technology.

No Stock Available

Quantity Increments of 5000 Minimum 5000
  • Manufacturer Lead Time:
    21 semaines
    • Price: $0.0259
    1. 5000+$0.0259
    2. 10000+$0.0253
    3. 20000+$0.0251
    4. 25000+$0.0248
    5. 30000+$0.0243
    6. 40000+$0.0241
    7. 50000+$0.0239
    8. 100000+$0.0237

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.