50-75% de réduction
Stackpole ElectronicsRNF14FTD13K0Résistance simple fixée par alésage
Res Metal Film 13K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.10.00.20 | |
| Automotive | No |
| PPAP | No |
| 13K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD13K0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 13K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. It has a tolerance of 1%. The RNF14FTD13K0 part has an axial termination style. This product is 6.35 mm long. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

