Stackpole ElectronicsRNF14FTD121RRésistance simple fixée par alésage
Res Metal Film 121 Ohm 1% 0.25W(1/4W) ±100ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 121 | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| ±0.25 | |
| ±0.65 | |
| Through Hole |
In addition to being very cost-effective, the RNF14FTD121R fixed single through-hole resistor, developed by SEI Stackpole Electronics, is very easy to solder onto any printed circuit board. This product has a resistance value of 121 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes metal film technology. This product is 6.35 mm long. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. The RNF14FTD121R part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

