25-50% de réduction
Stackpole ElectronicsRNF14FTD11K0Résistance simple fixée par alésage
Res Metal Film 11K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 11K | |
| 1% | |
| 250 | |
| 0.25 (1/4) | |
| Metal Film | |
| -55 | |
| 155 | |
| ±100 | |
| 70 to 155 | |
| No | |
| No | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.35 | |
| 6.35 | |
| 0.56 | |
| 28 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the RNF14FTD11K0 fixed single through-hole resistor from SEI Stackpole Electronics is the component for you. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 11K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. This product is 6.35 mm long. This device is made with metal film technology. The RNF14FTD11K0 part has an axial termination style. It has a tolerance of 1%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

