50-75% de réduction

Stackpole ElectronicsRNCF0805BTE100RRésistance fixe à montage sur surface unique

Res Thin Film 0805 100 Ohm 0.1% 0.25W(1/4W) ±25ppm/°C Pad SMD T/R Automotive AEC-Q200

The RNCF0805BTE100R fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 100 Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±25 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2 mm long, 0.5 mm tall and 1.25 mm deep. This device is made with thin film technology. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

1 646 pièces: Livraison en 2 jours

    Total$0.05Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2119+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      1646
      Country Of origin:
      Taïwan
         
      • Price: $0.0492
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2119+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Taïwan
      • In Stock: 1 646 pièces
      • Price: $0.0492

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.