VishayRNC60H6981FSB14Résistance simple fixée par alésage

Res Metal Film 6.98K Ohm 1% 0.125W(1/8W) ±50ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RNC60H6981FSB14 fixed single through-hole resistor from Vishay will get the job done. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 6.98K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. The RNC60H6981FSB14 part has an axial termination style. This part has an operating temperature of -65 to 175 °C. This product is 7.11 mm long. This device utilizes metal film technology. It is reliable with a failure rate grade of S.

380 pièces: Livraison en 4 jours

    Total$506.70Price for 100

    • (100)

      Livraison en 4 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 380 pièces
      • Price: $5.067

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.