VishayRN60D6983FB14Résistance simple fixée par alésage

Res Metal Film 698K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN60D6983FB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 698K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 8.74 mm long. It has a tolerance of 1%. This device utilizes metal film technology. The RN60D6983FB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semaines
    • Price: $3.5350
    1. 1+$3.5350
    2. 500+$0.5605
    3. 1000+$0.2809
    4. 5000+$0.2321

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.