VishayRN60D6650FRE6Résistance simple fixée par alésage

Res Metal Film 665 Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL T/R

Looking for a low-cost resistor to add to your printed circuit design? The RN60D6650FRE6 fixed single through-hole resistor from Vishay is for you! This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 665 Ohm. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The RN60D6650FRE6 part has an axial termination style. This product is 8.74 mm long. This device is made with metal film technology. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    28 semaines
    • Price: $0.2809
    1. 1000+$0.2809
    2. 5000+$0.2321

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.