VishayRN60D2001FB14Résistance simple fixée par alésage

Res Metal Film 2K Ohm 1% 0.25W(1/4W) ±100ppm/°C Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RN60D2001FB14 fixed single through-hole resistor from Vishay will get the job done. This durable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 2K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN60D2001FB14 part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 8.74 mm long. This part has an operating temperature of -65 to 175 °C.

1 000 pièces: Prêt à être expédié le lendemain

    Total$0.14Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2525+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 000 pièces
      • Price: $0.1361

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.