VishayRN60C1500FRE6Résistance simple fixée par alésage

Res Metal Film 150 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL T/R

In addition to being very cost-effective, the RN60C1500FRE6 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 150 Ohm. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 1%. This product is 8.74 mm long. This device is made with metal film technology. The RN60C1500FRE6 part has an axial termination style. This part has an operating temperature of -65 to 175 °C.

2 pièces: Livraison en 2 jours

    Total$0.08Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1722+
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 2 pièces
      • Price: $0.0795

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.