VishayRN60C10R0FB14Résistance simple fixée par alésage

Res Metal Film 10 Ohm 1% 0.125W(1/8W) ±50ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN60C10R0FB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 10 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal film technology. This product is 8.74 mm long. This part has an operating temperature of -65 to 175 °C. The RN60C10R0FB14 part has an axial termination style. It has a tolerance of 1%.

339 pièces: Livraison en 3 jours

    Total$69.60Price for 250

    • Livraison en 3 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      Country Of origin:
      États Unis
      • In Stock: 339 pièces
      • Price: $0.2784

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.