VishayRN55E4002BB14Résistance simple fixée par alésage

Res Metal Film 40K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Epoxy AXL Bulk

If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN55E4002BB14 fixed single through-hole resistor, developed by Vishay. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 40K Ohm. Its temperature coefficient is ±25 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN55E4002BB14 part has an axial termination style. This product is 6.1 mm long. This device utilizes metal film technology. This part has an operating temperature of -65 to 175 °C.

172 pièces: Prêt à être expédié le lendemain

    Total$0.05Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1719+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      États Unis
      • In Stock: 172 pièces
      • Price: $0.0546

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.