10-25% de reduction

VishayRN55D1911FB14Résistance simple fixée par alésage

Res Metal Film 1.91K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RN55D1911FB14 fixed single through-hole resistor from Vishay can offer you a solution. This part has a power rating of 0.125 (1/8) W. This product has a resistance value of 1.91K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. The RN55D1911FB14 part has an axial termination style. This product is 6.1 mm long.

1 pièce: Prêt à être expédié le lendemain

    Total$1.05Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1713+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      États Unis
      • In Stock: 1 pièce
      • Price: $1.0549

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.