VishayRN55D1003FRE6Résistance simple fixée par alésage
Res Metal Film 100K Ohm 1% 0.125W(1/8W) ±100ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Taux de SVHC dépassant le seuil autorisé | Yes |
| Automotive | No |
| PPAP | No |
| 100K | |
| 1% | |
| 200 | |
| 0.125 (1/8) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±100 | |
| 70 to 165 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 2.29 | |
| 6.1 | |
| 0.64 | |
| 38.1 | |
| ±0.2 | |
| ±0.51 | |
| Through Hole |
In addition to being very cost-effective, the RN55D1003FRE6 fixed single through-hole resistor, developed by Vishay, is very easy to solder onto any printed circuit board. This product has a resistance value of 100K Ohm. This durable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature of -65 to 175 °C. This product is 6.1 mm long. This device is made with metal film technology. It has a tolerance of 1%. The RN55D1003FRE6 part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

