VishayRN55C7503BB14Résistance simple fixée par alésage

Res Metal Film 750K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RN55C7503BB14 fixed single through-hole resistor from Vishay is the component for you. This product has a resistance value of 750K Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. The RN55C7503BB14 part has an axial termination style. This device utilizes metal film technology.

4 000 pièces: Prêt à être expédié le lendemain

    Total$0.36Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2411+
      Manufacturer Lead Time:
      10 semaines
      Country Of origin:
      États Unis
      • In Stock: 4 000 pièces
      • Price: $0.3556

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.