VishayRN55C4750FRE6Résistance simple fixée par alésage

Res Metal Film 475 Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

Look no further than Vishay's RN55C4750FRE6 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This product has a resistance value of 475 Ohm. This durable part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The RN55C4750FRE6 part has an axial termination style. It has a tolerance of 1%. This part has an operating temperature of -65 to 175 °C. This device utilizes metal film technology. This product is 6.1 mm long.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.2937
    1. 1000+$0.2937
    2. 5000+$0.2063

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.