10-25% de reduction

VishayRN55C2491FRE6Résistance simple fixée par alésage

Res Metal Film 2.49K Ohm 1% 0.1W(1/10W) ±50ppm/°C Epoxy AXL T/R

Look no further than Vishay's RN55C2491FRE6 fixed single through-hole resistor, a cost-effective component that can be easily soldered to any printed circuit board. This part has a power rating of 0.1 (1/10) W. This product has a resistance value of 2.49K Ohm. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The RN55C2491FRE6 part has an axial termination style. This device utilizes metal film technology. This product is 6.1 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 1000 Minimum 1000
  • Manufacturer Lead Time:
    10 semaines
    • Price: $0.1885
    1. 1000+$0.1885
    2. 5000+$0.1280

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.