VishayRN50C61R9FRésistance simple fixée par alésage
Res Metal Film 61.9 Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 61.9 | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| 38.1 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN50C61R9F fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 61.9 Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±50 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. The RN50C61R9F part has an axial termination style. It has a tolerance of 1%. This device utilizes metal film technology. This product is 3.81 mm long. This part has an operating temperature of -65 to 175 °C.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

