VishayRN50C4993FB14Résistance simple fixée par alésage

Res Metal Film 499K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk

Do your through-hole printed circuit specifications require some resistance between components? Vishay can offer you a cost-effective solution with their RN50C4993FB14 fixed single through-hole resistor. This dependable part has a power rating of 0.05 (1/20) W. This product has a resistance value of 499K Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RN50C4993FB14 part has an axial termination style. It has a tolerance of 1%. This device is made with metal film technology. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semaines
    • Price: $3.9160
    1. 1+$3.9160
    2. 500+$1.5274
    3. 1000+$0.8006
    4. 5000+$0.6706
    5. 10000+$0.6276

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.