VishayRN50C3011FB14Résistance simple fixée par alésage
Res Metal Film 3.01K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 3.01K | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| 38.1 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
If your printed circuit design utilizes more traditional mounting methods for components, look no further than the RN50C3011FB14 fixed single through-hole resistor, developed by Vishay. This product has a resistance value of 3.01K Ohm. This dependable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 175 °C. This product is 3.81 mm long. This device is made with metal film technology. It has a tolerance of 1%. The RN50C3011FB14 part has an axial termination style.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

