VishayRN50C1001FRE6Résistance simple fixée par alésage
Res Metal Film 1K Ohm 1% 0.05W(1/20W) ±50ppm/°C Epoxy AXL T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 1K | |
| 1% | |
| 200 | |
| 0.05 (1/20) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±50 | |
| 125 to 175 | |
| No | |
| No | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.65 | |
| 3.81 | |
| 0.41 | |
| ±0.38 | |
| ±0.51 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the RN50C1001FRE6 fixed single through-hole resistor from Vishay can offer you a solution. This product has a resistance value of 1K Ohm. This durable part has a power rating of 0.05 (1/20) W. Its temperature coefficient is ±50 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -65 to 175 °C. The RN50C1001FRE6 part has an axial termination style. It has a tolerance of 1%. This product is 3.81 mm long. This device utilizes metal film technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

