10-25% de reduction

Stackpole ElectronicsRMCF2512JT6R80Résistance fixe à montage sur surface unique

Res Thick Film 2512 6.8 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2512JT6R80 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 6.8 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device is made with thick film technology. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep. It has a tolerance of 5%. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

3 pièces: Livraison en 2 jours

    Total$0.01Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2129+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japon
         
      • Price: $0.0124
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2129+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Japon
      • In Stock: 3 pièces
      • Price: $0.0124

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.