Stackpole ElectronicsRMCF2512JT2R00Résistance fixe à montage sur surface unique

Res Thick Film 2512 2 Ohm 5% 1W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RMCF2512JT2R00 fixed single surface-mount resistor from SEI Stackpole Electronics to obtain a visually clean layout. This product has a resistance value of 2 Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±400 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This part has an operating temperature of -55 to 155 °C. This device is made with thick film technology. It has a tolerance of 5%. This product is 6.3 mm long, 0.55 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

3 pièces: Livraison en 2 jours

    Total$0.03Price for 1

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2109+
      Manufacturer Lead Time:
      15 semaines
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japon
         
      • Price: $0.027
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2109+
      Manufacturer Lead Time:
      15 semaines
      Country Of origin:
      Japon
      • In Stock: 3 pièces
      • Price: $0.027

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.