10-25% de reduction

Stackpole ElectronicsRMCF1210JT750RRésistance fixe à montage sur surface unique

Res Thick Film 1210 750 Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RMCF1210JT750R fixed single surface-mount resistor from SEI Stackpole Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 750 Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has a tolerance of 5%. This device utilizes thick film technology. This product is 3.2 mm long, 0.55 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C.

Import TariffMay apply to this part

649 pièces: Prêt à être expédié le lendemain

    Total$7.01Price for 649

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1615+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      649
      Maximum Of:
      649
      Country Of origin:
      Japon
         
      • Price: $0.0108
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1615+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Japon
      • In Stock: 649 pièces
      • Price: $0.0108

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.