Stackpole ElectronicsRMCF1206FT2M00Résistance fixe à montage sur surface unique

Res Thick Film 1206 2M Ohm 1% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1206FT2M00 fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 2M Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±200 ppm/°C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep. It has a tolerance of 1%. This device utilizes thick film technology. This part has an operating temperature of -55 to 155 °C.

2 744 pièces: Livraison en 2 jours

    Total$4.94Price for 2744

    • Service Fee  $7.00

      Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      16 semaines
      Minimum Of :
      2744
      Maximum Of:
      2744
      Country Of origin:
      Chine
         
      • Price: $0.0018
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      2210+
      Manufacturer Lead Time:
      16 semaines
      Country Of origin:
      Chine
      • In Stock: 2 744 pièces
      • Price: $0.0018

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.