10-25% de reduction

Stackpole ElectronicsRMCF1206FG499KRésistance fixe à montage sur surface unique

Res Thick Film 1206 499K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF1206FG499K fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 499K Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 3.2 mm long, 0.55 mm tall and 1.6 mm deep.

No Stock Available

Quantity Increments of 10000 Minimum 10000
  • Manufacturer Lead Time:
    15 semaines
    • Price: $0.0047
    1. 10000+$0.0047
    2. 20000+$0.0046
    3. 40000+$0.0045
    4. 60000+$0.0044
    5. 100000+$0.0043

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.