10-25% de reduction

Stackpole ElectronicsRMCF0603FT825RRésistance fixe à montage sur surface unique

Res Thick Film 0603 825 Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

This is a RMCF0603FT825R fixed single surface-mount resistor from SEI Stackpole Electronics. This product has a resistance value of 825 Ohm. This part has a power rating of 0.1 (1/10) W. Its temperature coefficient is ±100 ppm/°C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This part has an operating temperature of -55 to 155 °C. This device utilizes thick film technology. This product is 1.55 mm long, 0.45 mm tall and 0.8 mm deep. It has a tolerance of 1%.

907 pièces: Prêt à être expédié le lendemain

    Total$0.00Price for 1

    • Service Fee  $7.00

      Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1839+
      Manufacturer Lead Time:
      17 semaines
      Minimum Of :
      1
      Maximum Of:
      907
      Country Of origin:
      Chine
         
      • Price: $0.0040
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      1839+
      Manufacturer Lead Time:
      17 semaines
      Country Of origin:
      Chine
      • In Stock: 907 pièces
      • Price: $0.0040

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.