VishayRLR32C1800GRB14Résistance simple fixée par alésage

Res Metal Film 180 Ohm 2% 1W ±100ppm/°C 0.01% Epoxy AXL Bulk

If you are looking for a cost-effective, easy to solder resistor, the RLR32C1800GRB14 fixed single through-hole resistor from Vishay is the component for you. This dependable part has a power rating of 1 W. This product has a resistance value of 180 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. It has a tolerance of 2%. It is reliable with a failure rate grade of R. This part has an operating temperature of -65 to 150 °C. This product is 14.27 mm long. This device utilizes metal film technology. The RLR32C1800GRB14 part has an axial termination style.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    28 semaines
    • Price: $10.777
    1. 1+$10.777
    2. 500+$4.970
    3. 5000+$4.610

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.