VishayRLR20C3302GRB14Résistance simple fixée par alésage

Res Metal Film 33K Ohm 2% 0.5W(1/2W) ±100ppm/°C 0.01% Epoxy AXL Bulk

Looking for a low-cost resistor to add to your printed circuit design? The RLR20C3302GRB14 fixed single through-hole resistor from Vishay is for you! This dependable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 33K Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.53 mm long. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 2%. It is reliable with a failure rate grade of R. The RLR20C3302GRB14 part has an axial termination style. This device is made with metal film technology.

A datasheet is only available for this product at this time.

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.