VishayRLR07C4994FRB14Résistance simple fixée par alésage

Res Metal Film 4.99M Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.01% Epoxy AXL Bulk

If you are designing a basic printed circuit that requires some resistance between components, the RLR07C4994FRB14 fixed single through-hole resistor from Vishay can offer you a solution. This dependable part has a power rating of 0.25 (1/4) W. This product has a resistance value of 4.99M Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. It has a tolerance of 1%. This device is made with metal film technology. The RLR07C4994FRB14 part has an axial termination style. It is reliable with a failure rate grade of R. This product is 6.35 mm long.

No Stock Available

Quantity Increments of 1 Minimum 100
  • Manufacturer Lead Time:
    12 semaines
    • Price: $4.977
    1. 1+$4.977
    2. 500+$3.621
    3. 5000+$3.539

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.