VishayRLR07C3093FSRE5Résistance simple fixée par alésage

Res Metal Film 309K Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

The RLR07C3093FSRE5 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 309K Ohm. Its temperature coefficient is ±100 ppm/°C. It has a tolerance of 1%. It is reliable with a failure rate grade of S. The RLR07C3093FSRE5 part has an axial termination style. This device utilizes metal film technology. This product is 6.35 mm long. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $0.7440
    1. 500+$0.7440
    2. 5000+$0.7246

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.