VishayRLR07C1004FSRE5Résistance simple fixée par alésage

Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL T/R

Looking for a traditional mounting method for resistors? Look no further, this RLR07C1004FSRE5 fixed single through-hole resistor from Vishay will get the job done. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 1M Ohm. Its temperature coefficient is ±100 ppm/°C. This product is 6.35 mm long. It has a tolerance of 1%. This device is made with metal film technology. It is reliable with a failure rate grade of S. The RLR07C1004FSRE5 part has an axial termination style. This part has an operating temperature of -65 to 150 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    12 semaines
    • Price: $1.0397
    1. 500+$1.0397
    2. 5000+$0.7355

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.