VishayRLR07C1000FSB14Résistance simple fixée par alésage

Res Metal Film 100 Ohm 1% 0.25W(1/4W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR07C1000FSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This product has a resistance value of 100 Ohm. This part has a power rating of 0.25 (1/4) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -65 to 150 °C. This device is made with metal film technology. This product is 6.35 mm long. The RLR07C1000FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. It has a tolerance of 1%.

5 435 pièces: Prêt à être expédié le lendemain

    Total$1.30Price for 1

    • Prêt à être expédié le lendemain

      Ships from:
      États Unis
      Date Code:
      2439+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      États Unis
      • In Stock: 5 435 pièces
      • Price: $1.2982

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.