Reduced Price

VishayRLR05C6810FSB14Résistance simple fixée par alésage

Res Metal Film 681 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

Looking for a traditional mounting method for resistors? Look no further, this RLR05C6810FSB14 fixed single through-hole resistor from Vishay will get the job done. This product has a resistance value of 681 Ohm. This dependable part has a power rating of 0.125 (1/8) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The RLR05C6810FSB14 part has an axial termination style. It is reliable with a failure rate grade of S. This product is 3.81 mm long. It has a tolerance of 1%. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C.

72 pièces: Livraison en 2 jours

    Total$3.93Price for 1

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      1730+
      Manufacturer Lead Time:
      28 semaines
      Country Of origin:
      États Unis
      • In Stock: 72 pièces
      • Price: $3.9292

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.