Reduced Price

VishayRLR05C2370FSB14Résistance simple fixée par alésage

Res Metal Film 237 Ohm 1% 0.125W(1/8W) ±100ppm/°C 0.001% Epoxy AXL Bulk

The RLR05C2370FSB14 fixed single through-hole resistor, developed by Vishay, can offer you a more traditional mounting method for resistors in your circuit. This durable part has a power rating of 0.125 (1/8) W. This product has a resistance value of 237 Ohm. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.81 mm long. It has a tolerance of 1%. It is reliable with a failure rate grade of S. The RLR05C2370FSB14 part has an axial termination style. This device utilizes metal film technology. This part has an operating temperature of -65 to 150 °C.

300 pièces: Livraison en 2 jours

    Total$64.80Price for 27

    • Livraison en 2 jours

      Ships from:
      États Unis
      Date Code:
      +
      Manufacturer Lead Time:
      0 semaines
      • In Stock: 300 pièces
      • Price: $2.40

    Des dispositifs médicaux alimentés par l'IA

    Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.