| EAR99 | |
| Unconfirmed | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Connector Power | |
| Power | |
| PIN | |
| Crimp | |
| Straight | |
| 200 | |
| 1000V | |
| -40 | |
| 125 | |
| 48.4 | |
| 19.6 | |
| 19.6 | |
| Cable Mount |
This RL9080-103-F1 connector contact from Amphenol is designed to perform within the rated voltage and current specifications to provide a solid connection. It has a straight body orientation. This device has a maximum current rating of 200 A. This has a Connector Power connector. This product is 48.4 mm long, 19.6 mm tall and 19.6 mm deep. This connector contact has a minimum operating temperature of -40 °C and a maximum of 125 °C. It uses the crimp termination method.
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

