BournsRL895-100M-RCInducteur plombé
RF Choke Bobbin Core 10uH 20% 2.52MHz 40Q-Factor Ferrite 2.6A 0.04Ohm DCR RDL Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Bobbin Core | |
| Ferrite | |
| 10u | |
| 20% | |
| 2.52M | |
| 2.6 | |
| 2.6 | |
| 0.04 | |
| 40 | |
| 2.52M | |
| 14M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -40 | |
| 125 | |
| Tray | |
| 8.3 | |
| 9.5 |
This rf choke RL895-100M-RC leaded inductor from Bourns resists changes in electric current passing through it. This part has a pitch of 5 mm. This leaded inductor has an operating temperature range of -30 °C to 100 °C. This leaded inductor has a maximum DC current of 2.6 A with a maximum resistance of 40m Ohm. It has an inductance of 10u H. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 14M(Typ) Hz. This product is 9.5 mm tall with a diameter of 8.3 mm. This device utilizes bobbin core technology. It has a tolerance of 20%.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

