BournsRL622-150K-RCInducteur plombé
RF Choke Wirewound 15uH 10% 2.52MHz 40Q-Factor Ferrite 2.3A 0.056Ohm DCR RDL Bag
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Wirewound | |
| Ferrite | |
| 15u | |
| 10% | |
| 2.52M | |
| 2.3 | |
| 2.3 | |
| 0.056 | |
| 40 | |
| 2.52M | |
| 12M(Typ) | |
| Through Hole | |
| Radial | |
| 5 | |
| 2 | |
| -55 | |
| 105 | |
| Bag | |
| 8.5 | |
| 11 |
This rf choke RL622-150K-RC leaded inductor from Bourns is very suitable for tape and reel packaging for auto placement. This part has a pitch of 5 mm. This leaded inductor has a minimum operating temperature of -55 °C and a maximum of 105 °C. This leaded inductor has a maximum DC current of 2.3 A with a maximum resistance of 56m Ohm. Its test frequency is 2.52M Hz, while its minimum self-resonant frequency is 12M(Typ) Hz. This product is 11 mm tall with a diameter of 8.5 mm. It has an inductance of 15u H. It has a tolerance of 10%. This device is made with wirewound technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

