VishayRL20S154GB14Résistance simple fixée par alésage
Res Metal Film 150K Ohm 2% 0.5W(1/2W) ±200ppm/°C Epoxy AXL Bulk
| Not Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.90 | |
| Automotive | No |
| PPAP | No |
| 150K | |
| 2% | |
| 350 | |
| 0.5 (1/2) | |
| Metal Film | |
| -65 | |
| 175 | |
| ±200 | |
| 70 to 150 | |
| No | |
| Yes | |
| Epoxy | |
| Axial | |
| 2 | |
| Not Formed | |
| Bulk | |
| Cylindrical | |
| 3.68 | |
| 9.53 | |
| 0.81 | |
| 38.1 | |
| ±0.38 | |
| ±1.02 | |
| Through Hole |
If you are in the market for a cost-effective alternative to surface-mount components, the RL20S154GB14 fixed single through-hole resistor from Vishay could be of use in your design. This durable part has a power rating of 0.5 (1/2) W. This product has a resistance value of 150K Ohm. Its temperature coefficient is ±200 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 9.53 mm long. This part has an operating temperature of -65 to 175 °C. It has a tolerance of 2%. The RL20S154GB14 part has an axial termination style. This device utilizes metal film technology.
| EDA / CAD Models |
Des dispositifs médicaux alimentés par l'IA
Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.

