KOA CorporationRK73H3ATTE3011FRésistance fixe à montage sur surface unique

Res Thick Film 2512 3.01K Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H3ATTE3011F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This product has a resistance value of 3.01K Ohm. This durable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 6.3 mm long, 0.6 mm tall and 3.1 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.0464
    1. 4000+$0.0464
    2. 8000+$0.0445
    3. 12000+$0.0437
    4. 20000+$0.0429
    5. 28000+$0.0420
    6. 40000+$0.0415
    7. 48000+$0.0409
    8. 96000+$0.0401
    9. 100000+$0.0398

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.