10-25% de reduction

KOA CorporationRK73H2HTTE7500FRésistance fixe à montage sur surface unique

Res Thick Film 2010 750 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

Use this RK73H2HTTE7500F fixed single surface-mount resistor from KOA Speer Electronics to obtain a visually clean layout. This dependable part has a power rating of 0.75 (3/4) W. This product has a resistance value of 750 Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Date Code:
    2427+
    Manufacturer Lead Time:
    6 semaines
    Country Of origin:
    Japon
    • Price: $0.0368
    1. 4000+$0.0368
    2. 8000+$0.0350
    3. 12000+$0.0348
    4. 20000+$0.0335
    5. 28000+$0.0332
    6. 40000+$0.0329
    7. 48000+$0.0326
    8. 96000+$0.0321
    9. 100000+$0.0319

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.