KOA CorporationRK73H2HTTE61R9FRésistance fixe à montage sur surface unique

Res Thick Film 2010 61.9 Ohm 1% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200

The RK73H2HTTE61R9F fixed single surface-mount resistor from KOA Speer Electronics makes it easy to add resistors to your circuit board. This product has a resistance value of 61.9 Ohm. This dependable part has a power rating of 0.75 (3/4) W. Its temperature coefficient is ±100 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device is made with thick film technology. This part has an operating temperature of -55 to 155 °C. This product is 5 mm long, 0.6 mm tall and 2.5 mm deep. It has a tolerance of 1%.

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    6 semaines
    • Price: $0.0662
    1. 4000+$0.0662
    2. 8000+$0.0660
    3. 12000+$0.0659
    4. 20000+$0.0658
    5. 24000+$0.0657
    6. 40000+$0.0655
    7. 60000+$0.0654
    8. 100000+$0.0652
    9. 120000+$0.0651

Des dispositifs médicaux alimentés par l'IA

Livre blanc Arrow : conseils et informations sur l'IA pour la conception de solutions de diagnostic & thérapie rapides et sûres.